Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 1m

RS Stock No.: 193-2856Brand: StarTech.comManufacturers Part No.: USB3AU1MRS
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, REACH

Connector B

Micro USB B

Connector B Gender

Male

Connector A

USB A

Country of Origin

China

Stock information temporarily unavailable.

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 1m

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, REACH

Connector B

Micro USB B

Connector B Gender

Male

Connector A

USB A

Country of Origin

China