StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 150mm

Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE
Country of Origin
China
AED 61.70
AED 61.70 Each (ex VAT)
AED 64.78
AED 64.78 Each (inc. VAT)
1
AED 61.70
AED 61.70 Each (ex VAT)
AED 64.78
AED 64.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE
Country of Origin
China