StarTech.com port USB 3.0 USB C to eSATA Cable

RS Stock No.: 186-1937Brand: StarTech.comManufacturers Part No.: USB3C2ESAT3Distrelec Article No.: 30233403
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

USB C to eSATA Cable

Supported Form Factor

USB 3.0

Number of Drives Supported

1

Dimensions

91.4 cm x 12 mm x 1.2 cm

Country of Origin

China

AED 339.26

AED 339.26 Each (ex VAT)

AED 356.22

AED 356.22 Each (inc. VAT)

StarTech.com port USB 3.0 USB C to eSATA Cable

AED 339.26

AED 339.26 Each (ex VAT)

AED 356.22

AED 356.22 Each (inc. VAT)

StarTech.com port USB 3.0 USB C to eSATA Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

USB C to eSATA Cable

Supported Form Factor

USB 3.0

Number of Drives Supported

1

Dimensions

91.4 cm x 12 mm x 1.2 cm

Country of Origin

China