StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort - 0 x USB ports, USB A
RS Stock No.: 179-8072Brand: StarTech.comManufacturers Part No.: USBA2DPGBDistrelec Article No.: 30231784

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
4096 x 2160
Number of Usb Ports
0
Number of Displays Supported
2
Video Connection Type
DisplayPort
USB Connection Type
USB A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 334.11
AED 334.11 Each (ex VAT)
AED 350.82
AED 350.82 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort - 0 x USB ports, USB A
1
AED 334.11
AED 334.11 Each (ex VAT)
AED 350.82
AED 350.82 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort - 0 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
4096 x 2160
Number of Usb Ports
0
Number of Displays Supported
2
Video Connection Type
DisplayPort
USB Connection Type
USB A
Country of Origin
Taiwan, Province Of China