StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1m

RS Stock No.: 193-2862Brand: StarTech.comManufacturers Part No.: USBAMB1MUDistrelec Article No.: 30233417
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH

Country of Origin

China

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1m

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH

Country of Origin

China