Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m

RS Stock No.: 186-2788Brand: StarTech.comManufacturers Part No.: USBAUB1MBKDistrelec Article No.: 30214292
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Micro USB B

Distrelec Product Id

30214292

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 33.92

AED 33.92 Each (ex VAT)

AED 35.62

AED 35.62 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m

AED 33.92

AED 33.92 Each (ex VAT)

AED 35.62

AED 35.62 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Micro USB B

Distrelec Product Id

30214292

Connector B Gender

Male

Country of Origin

China

You may be interested in