StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m

RS Stock No.: 186-2816Brand: StarTech.comManufacturers Part No.: USBAUB1MRADistrelec Article No.: 30233423
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233423

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 39.64

AED 39.64 Each (ex VAT)

AED 41.62

AED 41.62 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m

AED 39.64

AED 39.64 Each (ex VAT)

AED 41.62

AED 41.62 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233423

Country of Origin

China

You may be interested in