StarTech.com USB 3.1, Male USB C to Male USB A, USB C, 10Gbps, 1m

RS Stock No.: 236-8387Brand: StarTech.comManufacturers Part No.: USBCCADPDistrelec Article No.: 30233439
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB A, USB C

USB Cable Type

USB-C Cable with USB-A Adapter

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China

Stock information temporarily unavailable.

AED 155.77

AED 155.77 Each (ex VAT)

AED 163.56

AED 163.56 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB A, USB C, 10Gbps, 1m

AED 155.77

AED 155.77 Each (ex VAT)

AED 163.56

AED 163.56 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB A, USB C, 10Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB A, USB C

USB Cable Type

USB-C Cable with USB-A Adapter

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China