StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 150mm

Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Connector B Gender
Female
Connector B
USB A
Distrelec Product Id
30233443
Country of Origin
China
AED 34.44
AED 34.44 Each (ex VAT)
AED 36.16
AED 36.16 Each (inc. VAT)
1
AED 34.44
AED 34.44 Each (ex VAT)
AED 36.16
AED 36.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Connector B Gender
Female
Connector B
USB A
Distrelec Product Id
30233443
Country of Origin
China