Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 3m

RS Stock No.: 186-3153Brand: StarTech.comManufacturers Part No.: USBEXTPAA3MWDistrelec Article No.: 30233446
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE

Connector B

USB A

Connector A

USB A

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 55.60

AED 55.60 Each (ex VAT)

AED 58.38

AED 58.38 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 3m

AED 55.60

AED 55.60 Each (ex VAT)

AED 58.38

AED 58.38 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE

Connector B

USB A

Connector A

USB A

Connector B Gender

Female

Country of Origin

China

You may be interested in