Technical Document
Specifications
Brand
StarTech.comInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
12W
Output Connection Type
USB
Output Current
4.2A
Length
1m
Width
35mm
Depth
30mm
Weight
70g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
AED 196.35
AED 196.35 Each (ex VAT)
AED 206.17
AED 206.17 Each (inc. VAT)
StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output USB, 4.2A
1
AED 196.35
AED 196.35 Each (ex VAT)
AED 206.17
AED 206.17 Each (inc. VAT)
StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output USB, 4.2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
12W
Output Connection Type
USB
Output Current
4.2A
Length
1m
Width
35mm
Depth
30mm
Weight
70g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China