StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Country of Origin
China
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
1
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Country of Origin
China