StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 300mm

RS Stock No.: 186-2789Brand: StarTech.comManufacturers Part No.: USBPNLAFAM1Distrelec Article No.: 30218851
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

300mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE

Connector B Gender

Female

Distrelec Product Id

30218851

Connector B

USB A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 300mm

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

300mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE

Connector B Gender

Female

Distrelec Product Id

30218851

Connector B

USB A

Country of Origin

China

You may be interested in