Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 500mm

RS Stock No.: 186-3165Brand: StarTech.comManufacturers Part No.: UUSBHAUB50CMDistrelec Article No.: 30233480
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 500mm

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in