Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com VGA to HDMI Video Converter, 260mm Length - 1920 x 1080 Maximum Resolution

RS Stock No.: 177-8742Brand: StarTech.comManufacturers Part No.: VGA2HDUDistrelec Article No.: 30214301
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

VGA

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

260mm

Distrelec Product Id

30214301

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 353.96

AED 353.96 Each (ex VAT)

AED 371.66

AED 371.66 Each (inc. VAT)

StarTech.com VGA to HDMI Video Converter, 260mm Length - 1920 x 1080 Maximum Resolution

AED 353.96

AED 353.96 Each (ex VAT)

AED 371.66

AED 371.66 Each (inc. VAT)

StarTech.com VGA to HDMI Video Converter, 260mm Length - 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

VGA

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

260mm

Distrelec Product Id

30214301

Country of Origin

China

You may be interested in