Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port 2 Input 1 Output HDMI Switch - up to 4K

RS Stock No.: 186-1975Brand: StarTech.comManufacturers Part No.: VS221HD20Distrelec Article No.: 30252651
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

2

Number Of Ports

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

80 mm x 50 mm x 2 cm

Weight

105g

Audio Connection Type

HDMI

Depth

50mm

Height

20mm

Width

80mm

Distrelec Product Id

30252651

Country of Origin

China

Stock information temporarily unavailable.

AED 242.20

AED 242.20 Each (ex VAT)

AED 254.31

AED 254.31 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI Switch - up to 4K

AED 242.20

AED 242.20 Each (ex VAT)

AED 254.31

AED 254.31 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI Switch - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

2

Number Of Ports

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

80 mm x 50 mm x 2 cm

Weight

105g

Audio Connection Type

HDMI

Depth

50mm

Height

20mm

Width

80mm

Distrelec Product Id

30252651

Country of Origin

China