StarTech.com 2 Port 2 Input 1 Output HDMI, VGA Switch 1920 x 1200

RS Stock No.: 123-8117Brand: StarTech.comManufacturers Part No.: VS221VGA2HDDistrelec Article No.: 30252655
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI, VGA

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Power Source

AC Adapter

Dimensions

102 x 54 x 29mm

Audio Connection Type

HDMI

Weight

225g

Depth

54mm

Height

29mm

Width

102mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,058.66

AED 1,058.66 Each (ex VAT)

AED 1,111.59

AED 1,111.59 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI, VGA Switch 1920 x 1200

AED 1,058.66

AED 1,058.66 Each (ex VAT)

AED 1,111.59

AED 1,111.59 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI, VGA Switch 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI, VGA

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Power Source

AC Adapter

Dimensions

102 x 54 x 29mm

Audio Connection Type

HDMI

Weight

225g

Depth

54mm

Height

29mm

Width

102mm

Country of Origin

Taiwan, Province Of China