StarTech.com 4 Port 4 Input 1 Output HDMI Switch - up to 4K

RS Stock No.: 186-1976Brand: StarTech.comManufacturers Part No.: VS421HD20Distrelec Article No.: 30214303
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

4

Number Of Ports

4

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

12.3 cm x 51 mm x 2 cm

Audio Connection Type

HDMI

Weight

152g

Depth

51mm

Height

20mm

Width

123mm

Stock information temporarily unavailable.

AED 298.15

AED 298.15 Each (ex VAT)

AED 313.06

AED 313.06 Each (inc. VAT)

StarTech.com 4 Port 4 Input 1 Output HDMI Switch - up to 4K

AED 298.15

AED 298.15 Each (ex VAT)

AED 313.06

AED 313.06 Each (inc. VAT)

StarTech.com 4 Port 4 Input 1 Output HDMI Switch - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

4

Number Of Ports

4

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

12.3 cm x 51 mm x 2 cm

Audio Connection Type

HDMI

Weight

152g

Depth

51mm

Height

20mm

Width

123mm