Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
DisplayPort, HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Number Of Ports
4
Maximum Resolution
4096x2160
Power Source
AC Adapter
Dimensions
2.8 x 3.9 x 0.8in
Weight
428g
Depth
3.9in
Height
0.8in
Width
2.8in
Country of Origin
China
AED 520.35
AED 520.35 Each (ex VAT)
AED 546.37
AED 546.37 Each (inc. VAT)
1
AED 520.35
AED 520.35 Each (ex VAT)
AED 546.37
AED 546.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
DisplayPort, HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Number Of Ports
4
Maximum Resolution
4096x2160
Power Source
AC Adapter
Dimensions
2.8 x 3.9 x 0.8in
Weight
428g
Depth
3.9in
Height
0.8in
Width
2.8in
Country of Origin
China