Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
4U
Material
Steel
Colour
Black
Overall Height
183mm
Weight
5kg
Country of Origin
China
AED 668.80
AED 668.80 Each (ex VAT)
AED 702.24
AED 702.24 Each (inc. VAT)
StarTech.com Black 4U Steel Server Rack , with 2-Post Frame
1
AED 668.80
AED 668.80 Each (ex VAT)
AED 702.24
AED 702.24 Each (inc. VAT)
StarTech.com Black 4U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
4U
Material
Steel
Colour
Black
Overall Height
183mm
Weight
5kg
Country of Origin
China
