Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Black 4U Steel Server Rack , with 2-Post Frame

RS Stock No.: 222-8344Brand: StarTech.comManufacturers Part No.: WALLSHELF4UDistrelec Article No.: 30231805
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

2-Post

Rack Units

4U

Material

Steel

Colour

Black

Overall Height

268mm

Country of Origin

Canada

Stock information temporarily unavailable.

AED 999.46

AED 999.46 Each (ex VAT)

AED 1,049.43

AED 1,049.43 Each (inc. VAT)

StarTech.com Black 4U Steel Server Rack , with 2-Post Frame

AED 999.46

AED 999.46 Each (ex VAT)

AED 1,049.43

AED 1,049.43 Each (inc. VAT)

StarTech.com Black 4U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

2-Post

Rack Units

4U

Material

Steel

Colour

Black

Overall Height

268mm

Country of Origin

Canada