Technical Document
Specifications
Brand
StarTech.comAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
5 V dc, 9 V dc, 12 V dc, 15 V dc, 20 V dcV
Input Voltage
100 → 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
USB Type C
Input Connector
UK Plug
Power Rating
60W
Cable Length
2m
Standards Met
CE Certified
Width
25mm
Type
Power Adapter
Depth
65mm
Minimum Temperature
0°C
Length
65mm
Country of Origin
China
AED 251.79
AED 251.79 Each (ex VAT)
AED 264.38
AED 264.38 Each (inc. VAT)
1
AED 251.79
AED 251.79 Each (ex VAT)
AED 264.38
AED 264.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
5 V dc, 9 V dc, 12 V dc, 15 V dc, 20 V dcV
Input Voltage
100 → 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
USB Type C
Input Connector
UK Plug
Power Rating
60W
Cable Length
2m
Standards Met
CE Certified
Width
25mm
Type
Power Adapter
Depth
65mm
Minimum Temperature
0°C
Length
65mm
Country of Origin
China