Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, G 3/8 Male Threaded

Technical Document
Specifications
Threaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
RBE
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
50bar
Seal Material
Nitrile Rubber, PTFE
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
BSP cylindrical male thread couplers
Standard: ISO 4414
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
1
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.22 |
5 - 9 | AED 37.54 |
10+ | AED 36.59 |
Technical Document
Specifications
Threaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
RBE
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
50bar
Seal Material
Nitrile Rubber, PTFE
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
BSP cylindrical male thread couplers
Standard: ISO 4414