Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli ? Fluid Connectors 12bar Air Blow Gun

RS Stock No.: 185-6339Brand: Staubli ? Fluid ConnectorsManufacturers Part No.: SBG06.6000/ZEP
brand-logo
View all in Blow Guns

Technical Document

Specifications

Working Pressure

12bar

Type

Air Blow Gun

Model Number

SBG

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

AED 119.25

AED 119.25 Each (ex VAT)

AED 125.21

AED 125.21 Each (inc. VAT)

Staubli ? Fluid Connectors 12bar Air Blow Gun

AED 119.25

AED 119.25 Each (ex VAT)

AED 125.21

AED 125.21 Each (inc. VAT)

Staubli ? Fluid Connectors 12bar Air Blow Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Working Pressure

12bar

Type

Air Blow Gun

Model Number

SBG

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C