Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Crimp
Voltage Rating
600V
Connector Size
6 mm
Current Rating
80A
Contact Plating
Ag
Length
100.5mm
Contact Material
CuZn/Cu
Type
Banana Socket
Insulation Material
TPE
Country of Origin
Switzerland
Product details
Multi-Contact 6 mm Safety Sockets, 10mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.
AED 182.82
AED 182.82 Each (ex VAT)
AED 191.96
AED 191.96 Each (inc. VAT)
1
AED 182.82
AED 182.82 Each (ex VAT)
AED 191.96
AED 191.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 182.82 |
10 - 24 | AED 169.13 |
25 - 49 | AED 155.38 |
50+ | AED 141.88 |
Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Crimp
Voltage Rating
600V
Connector Size
6 mm
Current Rating
80A
Contact Plating
Ag
Length
100.5mm
Contact Material
CuZn/Cu
Type
Banana Socket
Insulation Material
TPE
Country of Origin
Switzerland
Product details
Multi-Contact 6 mm Safety Sockets, 10mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.