Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Gold Male Banana Plug, 4 mm Connector, Bolt, Solder Termination, 50A, Gold Plating

RS Stock No.: 261-5531Brand: StaubliManufacturers Part No.: 22.1051
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Gold

Gender

Male

Termination Method

Bolt, Solder

Connector Size

4 mm

Current Rating

50A

Contact Plating

Gold

Spring Contact

Yes

Length

35.5mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Non-insulated

Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.

You may be interested in
Stock information temporarily unavailable.

AED 83.17

AED 16.634 Each (In a Pack of 5) (ex VAT)

AED 87.33

AED 17.466 Each (In a Pack of 5) (inc. VAT)

Staubli Gold Male Banana Plug, 4 mm Connector, Bolt, Solder Termination, 50A, Gold Plating

AED 83.17

AED 16.634 Each (In a Pack of 5) (ex VAT)

AED 87.33

AED 17.466 Each (In a Pack of 5) (inc. VAT)

Staubli Gold Male Banana Plug, 4 mm Connector, Bolt, Solder Termination, 50A, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 16.634AED 83.17
50 - 120AED 15.398AED 76.99
125 - 245AED 14.162AED 70.81
250+AED 13.03AED 65.15
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Gold

Gender

Male

Termination Method

Bolt, Solder

Connector Size

4 mm

Current Rating

50A

Contact Plating

Gold

Spring Contact

Yes

Length

35.5mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Non-insulated

Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.

You may be interested in