Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating

RS Stock No.: 286-1526Brand: StaubliManufacturers Part No.: 22.2160-24 22.1028
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

47mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Screw-in stackable 4 mm banana plugs

Screw connection.
Accommodates a second 4 mm banana plug.

Stock information temporarily unavailable.

AED 20.65

AED 20.65 Each (ex VAT)

AED 21.68

AED 21.68 Each (inc. VAT)

Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating

AED 20.65

AED 20.65 Each (ex VAT)

AED 21.68

AED 21.68 Each (inc. VAT)

Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 20.65
10 - 24AED 19.06
25 - 49AED 17.56
50+AED 15.86

Technical Document

Specifications

Brand

Staubli

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

47mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Screw-in stackable 4 mm banana plugs

Screw connection.
Accommodates a second 4 mm banana plug.