Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

RS Stock No.: 446-888Brand: StaubliManufacturers Part No.: 22.2380-24 22.1203
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

56.3mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Switzerland

Product details

Stackable Plug, CAT II - SLS425-SE/Q Series

’Lantern’ style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A

Standards

IEC1010

Stock information temporarily unavailable.

AED 48.62

AED 24.308 Each (In a Pack of 2) (ex VAT)

AED 51.05

AED 25.523 Each (In a Pack of 2) (inc. VAT)

Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

AED 48.62

AED 24.308 Each (In a Pack of 2) (ex VAT)

AED 51.05

AED 25.523 Each (In a Pack of 2) (inc. VAT)

Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 24.308AED 48.62
20 - 48AED 22.47AED 44.94
50 - 98AED 20.738AED 41.48
100+AED 19.32AED 38.64

Technical Document

Specifications

Brand

Staubli

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

56.3mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Switzerland

Product details

Stackable Plug, CAT II - SLS425-SE/Q Series

’Lantern’ style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A

Standards

IEC1010