Staubli Red Male Banana Plug, 4 mm Connector, Clamp Termination, 10A, 30 V, 60V dc, Nickel Plating

Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Clamp
Voltage Rating
30 V, 60V dc
Current Rating
10A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
46.8mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
14021409
Country of Origin
Switzerland
Product details
4 mm laboratory range, clamp plug
No tools are required to install this plug
Connection lead is easy to clamp
Simply press the lock button and insert the uninsulated connection lead
AED 28.79
AED 28.79 Each (ex VAT)
AED 30.23
AED 30.23 Each (inc. VAT)
1
AED 28.79
AED 28.79 Each (ex VAT)
AED 30.23
AED 30.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 28.79 |
10 - 24 | AED 26.63 |
25 - 49 | AED 24.51 |
50+ | AED 22.30 |
Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Clamp
Voltage Rating
30 V, 60V dc
Current Rating
10A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
46.8mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
14021409
Country of Origin
Switzerland
Product details
4 mm laboratory range, clamp plug
No tools are required to install this plug
Connection lead is easy to clamp
Simply press the lock button and insert the uninsulated connection lead