Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

RS Stock No.: 230-6293Brand: StaubliManufacturers Part No.: 23.3000-21Distrelec Article No.: 14021767
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

31.5mm

Type

Banana Socket

Contact Material

Brass

Insulation Material

Plastic

Distrelec Product Id

14021767

Country of Origin

Germany

Product details

Safety sockets with 4.8 mm Faston terminals

4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.

You may be interested in
Stock information temporarily unavailable.

AED 20.68

AED 20.68 Each (ex VAT)

AED 21.71

AED 21.71 Each (inc. VAT)

Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

AED 20.68

AED 20.68 Each (ex VAT)

AED 21.71

AED 21.71 Each (inc. VAT)

Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 20.68
10 - 24AED 19.27
25 - 49AED 18.11
50+AED 16.85
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

31.5mm

Type

Banana Socket

Contact Material

Brass

Insulation Material

Plastic

Distrelec Product Id

14021767

Country of Origin

Germany

Product details

Safety sockets with 4.8 mm Faston terminals

4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.

You may be interested in