Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Blue Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

RS Stock No.: 404-143Brand: StaubliManufacturers Part No.: 23.3000-23
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

31.5mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Socket - Bladed, CAT III - SLB4 Series

Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada

Stock information temporarily unavailable.

AED 33.18

AED 16.59 Each (In a Pack of 2) (ex VAT)

AED 34.84

AED 17.42 Each (In a Pack of 2) (inc. VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

AED 33.18

AED 16.59 Each (In a Pack of 2) (ex VAT)

AED 34.84

AED 17.42 Each (In a Pack of 2) (inc. VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 16.59AED 33.18
20 - 48AED 15.382AED 30.76
50 - 98AED 14.122AED 28.24
100+AED 13.072AED 26.14

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

31.5mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Socket - Bladed, CAT III - SLB4 Series

Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada