Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
24A
Contact Plating
Gold
Length
31.5mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Plastic
Country of Origin
Switzerland
Product details
Socket - Bladed, CAT III - SLB4 Series
Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada
AED 33.18
AED 16.59 Each (In a Pack of 2) (ex VAT)
AED 34.84
AED 17.42 Each (In a Pack of 2) (inc. VAT)
2
AED 33.18
AED 16.59 Each (In a Pack of 2) (ex VAT)
AED 34.84
AED 17.42 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 16.59 | AED 33.18 |
20 - 48 | AED 15.382 | AED 30.76 |
50 - 98 | AED 14.175 | AED 28.35 |
100+ | AED 13.072 | AED 26.14 |
Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
24A
Contact Plating
Gold
Length
31.5mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Plastic
Country of Origin
Switzerland
Product details
Socket - Bladed, CAT III - SLB4 Series
Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada