Technical Document
Specifications
Brand
StaubliColour
Grey
Gender
Male
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
35.5mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Switzerland
Product details
Connecting Bridge
Connecting bridge with 19mm plug spacing
Solid brass gold plated connector body
AED 35.65
AED 35.65 Each (ex VAT)
AED 37.43
AED 37.43 Each (inc. VAT)
1
AED 35.65
AED 35.65 Each (ex VAT)
AED 37.43
AED 37.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 35.65 |
10 - 24 | AED 32.97 |
25 - 49 | AED 30.40 |
50+ | AED 27.67 |
Technical Document
Specifications
Brand
StaubliColour
Grey
Gender
Male
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
35.5mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Switzerland
Product details
Connecting Bridge
Connecting bridge with 19mm plug spacing
Solid brass gold plated connector body