Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A

RS Stock No.: 405-512Brand: StaubliManufacturers Part No.: 24.0232-22
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

32A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Switzerland

Product details

32A Long Reach Probe

Rigid, long reach probe that accepts 4mm shrouded plugs
Tip includes a 4mm Multilam® plug to mate with any 4mm socket
Tip has removable safety cap for non slip contact with IC legs
Finger guard has an anti-roll chamfer
Rated at 1000V CAT III 32A

You may be interested in
Stock information temporarily unavailable.

AED 55.23

AED 55.23 Each (ex VAT)

AED 57.99

AED 57.99 Each (inc. VAT)

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A

AED 55.23

AED 55.23 Each (ex VAT)

AED 57.99

AED 57.99 Each (inc. VAT)

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.23
5 - 9AED 50.92
10+AED 46.46
You may be interested in

Technical Document

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

32A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Switzerland

Product details

32A Long Reach Probe

Rigid, long reach probe that accepts 4mm shrouded plugs
Tip includes a 4mm Multilam® plug to mate with any 4mm socket
Tip has removable safety cap for non slip contact with IC legs
Finger guard has an anti-roll chamfer
Rated at 1000V CAT III 32A

You may be interested in