Technical Document
Specifications
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Red
Probe Tip Type
Spring Loaded
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Country of Origin
Switzerland
Product details
Spring Loaded Needle Probe
Spring loaded stainless steel needle point probe which reacts resiliently under light pressure. Especially suited to sensitive printed circuits.
Supplied with
Protective cap
AED 128.36
AED 128.36 Each (ex VAT)
AED 134.78
AED 134.78 Each (inc. VAT)
1
AED 128.36
AED 128.36 Each (ex VAT)
AED 134.78
AED 134.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 128.36 |
5 - 9 | AED 115.71 |
10+ | AED 102.69 |
Technical Document
Specifications
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Red
Probe Tip Type
Spring Loaded
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Country of Origin
Switzerland
Product details
Spring Loaded Needle Probe
Spring loaded stainless steel needle point probe which reacts resiliently under light pressure. Especially suited to sensitive printed circuits.
Supplied with
Protective cap