Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Rated At 60A, 1.5 kV PV-AZS4

RS Stock No.: 287-2941Brand: StaubliManufacturers Part No.: 32.0197
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

Staubli

Type

Connector

Gender

Male

Mounting Type

Panel Mount

Current Rating

60A

Voltage Rating

1.5 kV

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

MC4-Evo 2

Series Number

PV-AZS4

Country of Origin

France

Stock information temporarily unavailable.

AED 52.24

AED 52.24 Each (ex VAT)

AED 54.85

AED 54.85 Each (inc. VAT)

Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Rated At 60A, 1.5 kV PV-AZS4

AED 52.24

AED 52.24 Each (ex VAT)

AED 54.85

AED 54.85 Each (inc. VAT)

Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Rated At 60A, 1.5 kV PV-AZS4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 52.24
10 - 49AED 50.56
50 - 99AED 49.30
100+AED 47.88
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Staubli

Type

Connector

Gender

Male

Mounting Type

Panel Mount

Current Rating

60A

Voltage Rating

1.5 kV

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

MC4-Evo 2

Series Number

PV-AZS4

Country of Origin

France