Technical Document
Specifications
Brand
StaubliAccessory Type
Crimp Contact
For Use With
CT-E1-15, CT-E1-26, CT-E1-6
Current Rating
2 A, 3 A, 5 A
Gender
Male
Maximum Wire Size mm²
0.25 mm², 0.5 mm², 0.75 mm²
Maximum Wire Size (mm²)
0.25 mm², 0.5 mm², 0.75 mm²
Termination Method
Crimp
Country of Origin
Switzerland
AED 60.00
AED 12.00 Each (In a Pack of 5) (ex VAT)
AED 63.00
AED 12.60 Each (In a Pack of 5) (inc. VAT)
5
AED 60.00
AED 12.00 Each (In a Pack of 5) (ex VAT)
AED 63.00
AED 12.60 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | AED 12.00 | AED 60.00 |
20 - 45 | AED 11.176 | AED 55.88 |
50 - 95 | AED 10.403 | AED 52.02 |
100 - 995 | AED 9.785 | AED 48.92 |
1000+ | AED 9.218 | AED 46.09 |
Technical Document
Specifications
Brand
StaubliAccessory Type
Crimp Contact
For Use With
CT-E1-15, CT-E1-26, CT-E1-6
Current Rating
2 A, 3 A, 5 A
Gender
Male
Maximum Wire Size mm²
0.25 mm², 0.5 mm², 0.75 mm²
Maximum Wire Size (mm²)
0.25 mm², 0.5 mm², 0.75 mm²
Termination Method
Crimp
Country of Origin
Switzerland