Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination

RS Stock No.: 162-763Brand: StaubliManufacturers Part No.: 63.9358-21Distrelec Article No.: 30223701
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

12mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Distrelec Product Id

30223701

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 137.34

AED 137.34 Each (ex VAT)

AED 144.21

AED 144.21 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination

AED 137.34

AED 137.34 Each (ex VAT)

AED 144.21

AED 144.21 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 137.34
15 - 49AED 132.14
50 - 99AED 126.79
100+AED 121.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

12mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Distrelec Product Id

30223701

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more