Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Plug
Termination Method
Screw
Voltage Rating
30V ac
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 21.68Each (ex VAT)
Stock information temporarily unavailable.
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Staubli Yellow Plug Test Plug, Screw Termination, 32A, 30V ac, Gold Plating
1
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Staubli Yellow Plug Test Plug, Screw Termination, 32A, 30V ac, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 18.95 |
10 - 24 | AED 17.87 |
25 - 49 | AED 17.15 |
50+ | AED 16.84 |
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 21.68Each (ex VAT)
Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Plug
Termination Method
Screw
Voltage Rating
30V ac
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 21.68Each (ex VAT)