Technical Document
Specifications
Brand
StaubliColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.
AED 101.32
AED 20.265 Each (In a Pack of 5) (ex VAT)
AED 106.39
AED 21.278 Each (In a Pack of 5) (inc. VAT)
5
AED 101.32
AED 20.265 Each (In a Pack of 5) (ex VAT)
AED 106.39
AED 21.278 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 20.265 | AED 101.32 |
50 - 120 | AED 18.795 | AED 93.98 |
125 - 245 | AED 17.272 | AED 86.36 |
250+ | AED 15.75 | AED 78.75 |
Technical Document
Specifications
Brand
StaubliColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.