Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Plug
Termination Method
Solder
Voltage Rating
1kV
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 25.523Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
AED 16.64
AED 16.64 Each (ex VAT)
AED 17.47
AED 17.47 Each (inc. VAT)
Staubli Yellow Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
1
AED 16.64
AED 16.64 Each (ex VAT)
AED 17.47
AED 17.47 Each (inc. VAT)
Staubli Yellow Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 16.64 |
10 - 24 | AED 16.33 |
25 - 49 | AED 15.75 |
50+ | AED 15.38 |
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 25.523Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Plug
Termination Method
Solder
Voltage Rating
1kV
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 25.523Each (In a Pack of 2) (ex VAT)