Staubli Red Female Banana Socket, 4 mm Connector, Bolt Termination, 20A, 1000V, Nickel Plating

Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Bolt
Voltage Rating
1000 V, 600V
Current Rating
20A
Connector Size
4 mm
Contact Plating
Nickel
Length
40mm
Type
Banana Socket
Contact Material
Brass
Distrelec Product Id
14021811
Country of Origin
Germany
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
1
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 23.84 |
10 - 24 | AED 22.61 |
25 - 49 | AED 21.12 |
50+ | AED 19.78 |
Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Bolt
Voltage Rating
1000 V, 600V
Current Rating
20A
Connector Size
4 mm
Contact Plating
Nickel
Length
40mm
Type
Banana Socket
Contact Material
Brass
Distrelec Product Id
14021811
Country of Origin
Germany