Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Female
Termination Method
Bolt
Voltage Rating
1000 V, 600V
Connector Size
4 mm
Current Rating
20A
Contact Plating
Nickel
Length
40mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Germany
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
1
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 23.84 |
10 - 24 | AED 22.61 |
25 - 49 | AED 21.06 |
50+ | AED 19.78 |
Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Female
Termination Method
Bolt
Voltage Rating
1000 V, 600V
Connector Size
4 mm
Current Rating
20A
Contact Plating
Nickel
Length
40mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Germany