Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

RS Stock No.: 696-2193Brand: StaubliManufacturers Part No.: PV-KBT4/6II-100
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

Staubli

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

Stock information temporarily unavailable.

AED 2,501.15

AED 2,501.15 1 Bag of 100 (ex VAT)

AED 2,626.21

AED 2,626.21 1 Bag of 100 (inc. VAT)

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

AED 2,501.15

AED 2,501.15 1 Bag of 100 (ex VAT)

AED 2,626.21

AED 2,626.21 1 Bag of 100 (inc. VAT)

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Staubli

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated