Stauff Adapter, G 1/4 Female, M16 Female, 630bar max

RS Stock No.: 432-5555Brand: StauffManufacturers Part No.: SMD 20 R 1/4 V
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Stauff

Accessory Type

Adapter

Connector A

G 1/4 Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B

M16 Female

Connector B - Gender

Female

Connector B - Thread Size

M16

Connector B - Thread Standard

Metric

Body Material

Steel

Maximum Operating Pressure

630bar

Country of Origin

Germany

Product details

Direct Gauge Adaptor

Female BSP threaded side allows quick connection of pressure gauge
Swivel side fits directly to test coupling

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

You may be interested in
Stock information temporarily unavailable.

AED 82.58

AED 82.58 Each (ex VAT)

AED 86.71

AED 86.71 Each (inc. VAT)

Stauff Adapter, G 1/4 Female, M16 Female, 630bar max

AED 82.58

AED 82.58 Each (ex VAT)

AED 86.71

AED 86.71 Each (inc. VAT)

Stauff Adapter, G 1/4 Female, M16 Female, 630bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stauff

Accessory Type

Adapter

Connector A

G 1/4 Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B

M16 Female

Connector B - Gender

Female

Connector B - Thread Size

M16

Connector B - Thread Standard

Metric

Body Material

Steel

Maximum Operating Pressure

630bar

Country of Origin

Germany

Product details

Direct Gauge Adaptor

Female BSP threaded side allows quick connection of pressure gauge
Swivel side fits directly to test coupling

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

You may be interested in