Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-C-W3

RS Stock No.: 296-375Brand: StauffManufacturers Part No.: SMK-20-M14x1.5-B-C-W3
brand-logo
View all in Hydraulic Test Points

Technical Document

Specifications

Brand

Stauff

Connection A Thread

M14 x 1.5 Male

Connection A - Thread Size

1.46 in

Connection A - Thread Standard

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

AED 107.94

AED 107.94 Each (ex VAT)

AED 113.34

AED 113.34 Each (inc. VAT)

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-C-W3

AED 107.94

AED 107.94 Each (ex VAT)

AED 113.34

AED 113.34 Each (inc. VAT)

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-C-W3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stauff

Connection A Thread

M14 x 1.5 Male

Connection A - Thread Size

1.46 in

Connection A - Thread Standard

Metric

Country of Origin

Germany