Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-E-W3

RS Stock No.: 296-376Brand: StauffManufacturers Part No.: SMK-20-M14x1.5-B-E-W3
brand-logo
View all in Hydraulic Test Points

Technical Document

Specifications

Brand

Stauff

Connection A Thread

M14 x 1.5 Male

Connection A - Thread Size

1.5 in

Connection A - Thread Standard

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

AED 92.03

AED 92.03 Each (ex VAT)

AED 96.63

AED 96.63 Each (inc. VAT)

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-E-W3

AED 92.03

AED 92.03 Each (ex VAT)

AED 96.63

AED 96.63 Each (inc. VAT)

Stauff Hydraulic Test Point M14 x 1.5 Male, SMK-20-M14x1.5-B-E-W3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stauff

Connection A Thread

M14 x 1.5 Male

Connection A - Thread Size

1.5 in

Connection A - Thread Standard

Metric

Country of Origin

Germany