Technical Document
Specifications
Brand
StauffConnection Thread
M10
Level Indicator Type
Temperature & Level Indicator
Scale Length
127mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany
AED 105.21
AED 105.21 Each (ex VAT)
AED 110.47
AED 110.47 Each (inc. VAT)
Stauff Level Indicator SNA-127-B-S-T-10, M10
1
AED 105.21
AED 105.21 Each (ex VAT)
AED 110.47
AED 110.47 Each (inc. VAT)
Stauff Level Indicator SNA-127-B-S-T-10, M10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StauffConnection Thread
M10
Level Indicator Type
Temperature & Level Indicator
Scale Length
127mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany


