Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steca 12 V, 24 V 10A Solar Charge Controller

RS Stock No.: 860-2875Brand: StecaManufacturers Part No.: PR 1010
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

900W

Maximum Power Rating (for 12 V Panels)

900W

Maximum Current Rating for 12 V Panels

10A

Maximum Current Rating (for 12 V Panels)

10A

Maximum Power Rating for 24 V Panels

900W

Maximum Power Rating (for 24 V Panels)

900W

Maximum Current Rating for 24 V Panels

10A

Maximum Current Rating (for 24 V Panels)

10A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany

Product details

Solar Charge Regulator Steca PR

The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge

Safety Features:

Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission

You may be interested in
Stock information temporarily unavailable.

AED 547.05

AED 547.05 Each (ex VAT)

AED 574.40

AED 574.40 Each (inc. VAT)

Steca 12 V, 24 V 10A Solar Charge Controller

AED 547.05

AED 547.05 Each (ex VAT)

AED 574.40

AED 574.40 Each (inc. VAT)

Steca 12 V, 24 V 10A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

900W

Maximum Power Rating (for 12 V Panels)

900W

Maximum Current Rating for 12 V Panels

10A

Maximum Current Rating (for 12 V Panels)

10A

Maximum Power Rating for 24 V Panels

900W

Maximum Power Rating (for 24 V Panels)

900W

Maximum Current Rating for 24 V Panels

10A

Maximum Current Rating (for 24 V Panels)

10A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany

Product details

Solar Charge Regulator Steca PR

The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge

Safety Features:

Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission

You may be interested in