Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steca 12 V, 24 V 20A Solar Charge Controller

RS Stock No.: 769-4251Brand: StecaManufacturers Part No.: STSPR20
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

300W

Maximum Current Rating for 12 V Panels

20A

Country of Origin

China

Product details

Charge Controllers

Battery reverse feed protection
Overload protection
Battery open circuit protection
Lightning surge protection
Deep discharge protection
Charge current protection up to 4A (rs 706-7934)
Charge current protection up to 8A (rs 706-7943)
Charge current protection up to 12A (rs 769-4258)
Charge current protection up to 20A (rs 769-4251)
Charge current protection up to 30A (rs 769-4255)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steca 12 V, 24 V 20A Solar Charge Controller

P.O.A.

Steca 12 V, 24 V 20A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

300W

Maximum Current Rating for 12 V Panels

20A

Country of Origin

China

Product details

Charge Controllers

Battery reverse feed protection
Overload protection
Battery open circuit protection
Lightning surge protection
Deep discharge protection
Charge current protection up to 4A (rs 706-7934)
Charge current protection up to 8A (rs 706-7943)
Charge current protection up to 12A (rs 769-4258)
Charge current protection up to 20A (rs 769-4251)
Charge current protection up to 30A (rs 769-4255)

You may be interested in